Part Details for EMVA13AB1-6.400M by Ecliptek Corporation
Overview of EMVA13AB1-6.400M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
MDT400M01001VT | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, Vertical,Key M,30u\\ Au Plating |
Part Details for EMVA13AB1-6.400M
EMVA13AB1-6.400M CAD Models
EMVA13AB1-6.400M Part Data Attributes
|
EMVA13AB1-6.400M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMVA13AB1-6.400M
Ecliptek Corporation
VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 1.8 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 30 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Manufacturer Series | EMVA13 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMVA13AB1-6.400M
This table gives cross-reference parts and alternative options found for EMVA13AB1-6.400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMVA13AB1-6.400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMVA13AB2-6.400MTR | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB2-6.400MTR |
EMVA13AB2-6.400M | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB2-6.400M |
EMVA13AA4-6.312M | VCXO, CLOCK, 6.312 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AA4-6.312M |
EMVA13AB3-6.400MTR | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB3-6.400MTR |
EMVA13AA3-6.400MTR | VCXO, CLOCK, 6.4 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AA3-6.400MTR |
EMVA13AB1-6.176M | VCXO, CLOCK, 6.176 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB1-6.176M |
EMVA13AA4-6.176M | VCXO, CLOCK, 6.176 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AA4-6.176M |
EMVA13AA1-6.144MTR | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AA1-6.144MTR |
EMVA13AB2-6.144MTR | VCXO, CLOCK, 6.144 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB2-6.144MTR |
EMVA13AB1-6.176MTR | VCXO, CLOCK, 6.176 MHz, LVCMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Ecliptek Corporation | EMVA13AB1-6.400M vs EMVA13AB1-6.176MTR |