Capacitors
EMK212B7225KGHT
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Overview of EMK212B7225KGHT by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EMK212B7225KGHT by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 53AJ5831
Newark Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 0805, Capacitance:2.2µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMK212B7225KGHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6575
  • 1 $0.0460
  • 25 $0.0460
  • 50 $0.0460
  • 100 $0.0420
$0.0420 / $0.0460 Buy Now
DISTI # 79AH2137
Newark Cap ,mlcc ,0805,16V ,x7R,2.2Uf 10% Rohs Compliant: Yes |Taiyo Yuden EMK212B7225KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0640
  • 5,000 $0.0570
  • 10,000 $0.0470
  • 20,000 $0.0400
  • 30,000 $0.0380
  • 50,000 $0.0330
$0.0330 / $0.0640 Buy Now
DISTI # 68X1321
Newark Cap ,mlcc ,0805,16V ,x7R,2.2Ufâ±10% Rohs Compliant: Yes |Taiyo Yuden EMK212B7225KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 587-3317-1-ND
DigiKey CAP CER 2.2UF 16V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3376
In Stock
  • 1 $0.2400
  • 10 $0.1370
  • 50 $0.0970
  • 100 $0.0847
  • 500 $0.0637
  • 1,000 $0.0572
  • 3,000 $0.0491
  • 6,000 $0.0451
  • 9,000 $0.0431
  • 15,000 $0.0409
  • 21,000 $0.0396
  • 30,000 $0.0383
  • 75,000 $0.0356
  • 150,000 $0.0339
  • 300,000 $0.0325
$0.0325 / $0.2400 Buy Now
DISTI # 53AJ5831
Avnet Americas Cap Ceramic 2.2uF 16V X7R 10% SMD 0805 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack 6575 Partner Stock
  • 1 $0.2290
  • 25 $0.1060
  • 50 $0.0850
  • 100 $0.0630
$0.0630 / $0.2290 Buy Now
DISTI # EMK212B7225KGHT
Avnet Americas Cap Ceramic 2.2uF 16V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: EMK212B7225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0447
  • 6,000 $0.0437
  • 12,000 $0.0417
  • 18,000 $0.0407
  • 24,000 $0.0397
$0.0397 / $0.0447 Buy Now
DISTI # 963-EMK212B7225KGHT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB7225KT RPLCMT PN 16V 2.2uF X7R 0805 AEC-Q200 RoHS: Compliant 7322
  • 1 $0.2200
  • 10 $0.1020
  • 100 $0.0610
  • 1,000 $0.0540
  • 3,000 $0.0420
  • 9,000 $0.0360
  • 24,000 $0.0340
  • 45,000 $0.0320
$0.0320 / $0.2200 Buy Now
Future Electronics 0805 2.2 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 51000
Reel
  • 3,000 $0.0349
  • 9,000 $0.0340
  • 15,000 $0.0336
  • 30,000 $0.0331
  • 60,000 $0.0323
$0.0323 / $0.0349 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant 21000 In Stock
  • 3,000 $0.0437
  • 6,000 $0.0411
  • 12,000 $0.0394
  • 27,000 $0.0383
  • 51,000 $0.0332
  • 102,000 $0.0323
  • 150,000 $0.0291
  • 252,000 $0.0286
$0.0286 / $0.0437 Buy Now
DISTI # 30601388
Verical Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1009 Package Multiple: 1 Americas - 55704
  • 1,029 $0.0304
  • 2,000 $0.0278
  • 3,000 $0.0270
  • 6,000 $0.0260
  • 12,000 $0.0259
  • 24,000 $0.0250
$0.0250 / $0.0304 Buy Now
DISTI # 58861082
Verical Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2130 Americas - 21000
  • 3,000 $0.0568
  • 6,000 $0.0534
  • 12,000 $0.0512
  • 27,000 $0.0498
  • 51,000 $0.0432
$0.0432 / $0.0568 Buy Now
DISTI # EMK212B7225KGHT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE21GSB7225KT RPLCMT PN 16V 2.2uF X7R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 351000
In Stock
  • 3,000 $0.0364
  • 6,000 $0.0353
  • 9,000 $0.0346
  • 15,000 $0.0337
  • 30,000 $0.0330
  • 60,000 $0.0317
  • 150,000 $0.0291
$0.0291 / $0.0364 Buy Now
DISTI # SMC-EMK212B7225KGHT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 169598
RFQ
DISTI # SMC-EMK212B7225KGHT
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200127 6000
RFQ
DISTI # C1S758100364394
Chip1Stop Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 55704
  • 50 $0.0307
  • 100 $0.0269
  • 200 $0.0269
  • 500 $0.0248
  • 2,000 $0.0227
  • 3,000 $0.0221
  • 6,000 $0.0212
  • 12,000 $0.0212
  • 24,000 $0.0205
$0.0205 / $0.0307 Buy Now
LCSC 16V 2.2uF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 29731
  • 10 $0.0408
  • 100 $0.0334
  • 300 $0.0297
  • 3,000 $0.0249
  • 6,000 $0.0227
  • 9,000 $0.0216
$0.0216 / $0.0408 Buy Now
Master Electronics Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X7R - 0805 - Tape&Reel RoHS: Compliant 21000 In Stock
  • 3,000 $0.0437
  • 6,000 $0.0411
  • 12,000 $0.0394
  • 27,000 $0.0383
  • 51,000 $0.0332
  • 102,000 $0.0323
  • 150,000 $0.0291
  • 252,000 $0.0286
$0.0286 / $0.0437 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 39000
  • 3,000 $0.0386
$0.0386 Buy Now

CAD Models for EMK212B7225KGHT by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMK212B7225KGHT by TAIYO YUDEN

EMK212B7225KGHT
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Tan Delta
0.1
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. EMK212B7225KGHT
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
    VS

Alternate Parts for EMK212B7225KGHT

This table gives cross-reference parts and alternative options found for EMK212B7225KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK212B7225KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T225K4RAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation EMK212B7225KGHT vs C0805T225K4RAC
0805B225K160NB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 0805, Fenghua (HK) Electronics Ltd EMK212B7225KGHT vs 0805B225K160NB
CGA4J3X7R1C225KB Cap,Ceramic,2.2uF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case TDK Corporation EMK212B7225KGHT vs CGA4J3X7R1C225KB
0805J0160225KXT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors EMK212B7225KGHT vs 0805J0160225KXT
C0805C225K4RACAUTO Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk KEMET Corporation EMK212B7225KGHT vs C0805C225K4RACAUTO
CC0805KFX7R7BB225 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation EMK212B7225KGHT vs CC0805KFX7R7BB225
C0805X225K4RAL Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP KEMET Corporation EMK212B7225KGHT vs C0805X225K4RAL
0805J0160225KXR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Knowles Capacitors EMK212B7225KGHT vs 0805J0160225KXR
GXT21BR71C225KE01L Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd EMK212B7225KGHT vs GXT21BR71C225KE01L
CS0805KPX7R7BB225 Ceramic Capacitor, Ceramic, YAGEO Corporation EMK212B7225KGHT vs CS0805KPX7R7BB225

Related Parts for EMK212B7225KGHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMK212B7225KGHT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMK212B7225KGHT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of EMK212B7225KGHT would you like to use for your alert(s)?
  • Please alert me when EMK212B7225KGHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMK212B7225KGHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMK212B7225KGHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMK212B7225KGHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMK212B7225KGHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMK212B7225KGHT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: