Part Details for EMHJ160ARA101MHA0G by Chemi-Con
Overview of EMHJ160ARA101MHA0G by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMHJ160ARA101MHA0G
EMHJ160ARA101MHA0G CAD Models
EMHJ160ARA101MHA0G Part Data Attributes
|
EMHJ160ARA101MHA0G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EMHJ160ARA101MHA0G
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 10 mm | |
Leakage Current | 0.016 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.23 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for EMHJ160ARA101MHA0G
This table gives cross-reference parts and alternative options found for EMHJ160ARA101MHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMHJ160ARA101MHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCZ1C101MCL1GS | Nichicon Corporation | $0.4328 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | EMHJ160ARA101MHA0G vs UCZ1C101MCL1GS |
EMVH160GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EMHJ160ARA101MHA0G vs EMVH160GRA101MHA0G |
UUE1C101MNS1GS | Nichicon Corporation | $0.5460 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | EMHJ160ARA101MHA0G vs UUE1C101MNS1GS |
UCJ1C101MCL1GS | Nichicon Corporation | $0.2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | EMHJ160ARA101MHA0G vs UCJ1C101MCL1GS |
EMHJ160GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EMHJ160ARA101MHA0G vs EMHJ160GRA101MHA0G |
EMHB160GRA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EMHJ160ARA101MHA0G vs EMHB160GRA101MHA0G |
UCZ1C101MCS1GS | Nichicon Corporation | $0.9113 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | EMHJ160ARA101MHA0G vs UCZ1C101MCS1GS |
EMHB160ARA101MHA0G | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, 3533 | EMHJ160ARA101MHA0G vs EMHB160ARA101MHA0G |