Datasheets
EMDS12F2H-100.000M by: Ecliptek Corporation

CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN

Part Details for EMDS12F2H-100.000M by Ecliptek Corporation

Overview of EMDS12F2H-100.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Automotive Robotics and Drones

Part Details for EMDS12F2H-100.000M

EMDS12F2H-100.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EMDS12F2H-100.000M Part Data Attributes:

EMDS12F2H-100.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EMDS12F2H-100.000M Ecliptek Corporation CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ECLIPTEK CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.325 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.325 ns
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for EMDS12F2H-100.000M

This table gives cross-reference parts and alternative options found for EMDS12F2H-100.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS12F2H-100.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EMDS12F2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS12F2H-100.000M vs EMDS12F2H-100.000MTR
Part Number Description Manufacturer Compare
530FB100M000BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EMDS12F2H-100.000M vs 530FB100M000BG
SIT9121AC-2C1-25E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation EMDS12F2H-100.000M vs SIT9121AC-2C1-25E100.000000
EMDS12F2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS12F2H-100.000M vs EMDS12F2H-100.000MTR
531FB100M000BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EMDS12F2H-100.000M vs 531FB100M000BG
EMDS22F2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS12F2H-100.000M vs EMDS22F2H-100.000M
EMDS12F2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS12F2H-100.000M vs EMDS12F2J-100.000MTR
SIT9365AI-2C1-25E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, PQFV-6 SiTime Corporation EMDS12F2H-100.000M vs SIT9365AI-2C1-25E100.000000
SIT9365AC-2C1-25E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation EMDS12F2H-100.000M vs SIT9365AC-2C1-25E100.000000
SIT9366AI-2B1-25E100.000000G LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation EMDS12F2H-100.000M vs SIT9366AI-2B1-25E100.000000G
530FB100M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc EMDS12F2H-100.000M vs 530FB100M000DGR

EMDS12F2H-100.000M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMDS12F2H-100.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMDS12F2H-100.000M by Ecliptek Corporation

  • Please alert me when EMDS12F2H-100.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EMDS12F2H-100.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMDS12F2H-100.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EMDS12F2H-100.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMDS12F2H-100.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMDS12F2H-100.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: