Part Details for 531FB100M000BG by Silicon Laboratories Inc
Overview of 531FB100M000BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 531FB100M000BG
531FB100M000BG CAD Models
531FB100M000BG Part Data Attributes:
|
531FB100M000BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
531FB100M000BG
Silicon Laboratories Inc
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 531FB100M000BG
This table gives cross-reference parts and alternative options found for 531FB100M000BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 531FB100M000BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS12F2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS12F2J-100.000M |
SIT9366AI-2C1-25E100.000000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | 531FB100M000BG vs SIT9366AI-2C1-25E100.000000 |
SIT9366AI-2B1-25E100.000000G | LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 | SiTime Corporation | 531FB100M000BG vs SIT9366AI-2B1-25E100.000000G |
EMDS12F2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS12F2H-100.000MTR |
EMDS22F2H-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS22F2H-100.000MTR |
EMDS22F2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS22F2H-100.000M |
SIT9121AC-2C1-25E100.000000 | LVDS Output Clock Oscillator, 100MHz Nom, | SiTime Corporation | 531FB100M000BG vs SIT9121AC-2C1-25E100.000000 |
EMDS12F2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS12F2H-100.000M |
EMDS22F2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS22F2J-100.000MTR |
EMDS12F2J-100.000MTR | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 531FB100M000BG vs EMDS12F2J-100.000MTR |