EMCL23E2J-156.250MTR
vs
VC-827-ECE-FAAN-156M250000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECLIPTEK CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TAPE AND REEL
DIFFERENTIAL LVPECL OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.3 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
0.3 ns
0.5 ns
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
GOLD OVER NICKEL
Base Number Matches
1
1
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.1,47
Supply Current-Max
69 mA
Compare EMCL23E2J-156.250MTR with alternatives
Compare VC-827-ECE-FAAN-156M250000 with alternatives