Part Details for EMB20N03VA by Excelliance MOS Corporation
Overview of EMB20N03VA by Excelliance MOS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMB20N03VA
EMB20N03VA CAD Models
EMB20N03VA Part Data Attributes
|
EMB20N03VA
Excelliance MOS Corporation
Buy Now
Datasheet
|
Compare Parts:
EMB20N03VA
Excelliance MOS Corporation
Power Field-Effect Transistor, 7A I(D), 30V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EDFN-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCELLIANCE MOS CORP | |
Package Description | SMALL OUTLINE, S-PDSO-N6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for EMB20N03VA
This table gives cross-reference parts and alternative options found for EMB20N03VA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMB20N03VA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7326DN-T1-E3 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.0195ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, LEADLESS, 1212-8, POWERPAK-8 | Vishay Intertechnologies | EMB20N03VA vs SI7326DN-T1-E3 |