Part Details for EM65H137 by ELAN Microelectronics Corp
Overview of EM65H137 by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for EM65H137
EM65H137 CAD Models
EM65H137 Part Data Attributes:
|
EM65H137
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM65H137
ELAN Microelectronics Corp
Display Driver, 0-Segment, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Package Description | , TAB,273P(UNSPEC) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Display Mode | SEGMENT | |
Number of Segments | ||
Number of Terminals | 273 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TAB,273P(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER |