EM65H134
ELAN Microelectronics Corp
Description: Display Driver, 240-Segment, CMOS

Overview of EM65H134 by ELAN Microelectronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for EM65H134 by ELAN Microelectronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM65H134 by ELAN Microelectronics Corp

EM65H134
ELAN Microelectronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELAN MICROELECTRONICS CORP
Package Description
, TAB,267PINS,.0028
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Display Mode
SEGMENT
Number of Segments
240
Number of Terminals
267
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TAB,267PINS,.0028
Qualification Status
Not Qualified
Supply Current-Max
15 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Pitch
0.07 mm
Want to compare parts?
  1. EM65H134
    ELAN Microelectronics Corp
    Display Driver, 240-Segment, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM65H134 by ELAN Microelectronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM65H134 by ELAN Microelectronics Corp

Select Manufacturer
Which Manufacturer of EM65H134 would you like to use for your alert(s)?
  • Please alert me when EM65H134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM65H134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM65H134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM65H134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM65H134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM65H134 by ELAN Microelectronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: