ELXZ250EMC221MH12D
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of ELXZ250EMC221MH12D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ELXZ250EMC221MH12D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXZ250EMC221MH12D by Chemi-Con

ELXZ250EMC221MH12D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.055 mA
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
555 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELXZ250EMC221MH12D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for ELXZ250EMC221MH12D

This table gives cross-reference parts and alternative options found for ELXZ250EMC221MH12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ250EMC221MH12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41043A5227M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos ELXZ250EMC221MH12D vs B41043A5227M000
EEX-250ELL221MHB5D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ELXZ250EMC221MH12D vs EEX-250ELL221MHB5D
ELXJ250ELL221MH15D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ELXZ250EMC221MH12D vs ELXJ250ELL221MH15D
UPM1E221MPD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ELXZ250EMC221MH12D vs UPM1E221MPD1TP
25PX220MT16.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ELXZ250EMC221MH12D vs 25PX220MT16.3X11
B41888C5227M012 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos ELXZ250EMC221MH12D vs B41888C5227M012
757D227M025CC2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc ELXZ250EMC221MH12D vs 757D227M025CC2D
25JXB220M8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount Rubycon Corporation ELXZ250EMC221MH12D vs 25JXB220M8X11.5
KME25VB220M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ELXZ250EMC221MH12D vs KME25VB220M
UPX1E221MHT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ELXZ250EMC221MH12D vs UPX1E221MHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXZ250EMC221MH12D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXZ250EMC221MH12D by Chemi-Con

  • Please alert me when ELXZ250EMC221MH12D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ELXZ250EMC221MH12D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXZ250EMC221MH12D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ELXZ250EMC221MH12D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXZ250EMC221MH12D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXZ250EMC221MH12D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: