Part Details for ELXZ160EBD272MK30S by Chemi-Con
Overview of ELXZ160EBD272MK30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ELXZ160EBD272MK30S
ELXZ160EBD272MK30S CAD Models
ELXZ160EBD272MK30S Part Data Attributes
|
ELXZ160EBD272MK30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ160EBD272MK30S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.432 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1732.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ160EBD272MK30S
This table gives cross-reference parts and alternative options found for ELXZ160EBD272MK30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ160EBD272MK30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1272LCMAB30LYN211C | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 1272LCMAB30LYN211C |
2272LCMAB30LYN211P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 2272LCMAB30LYN211P |
ELXZ160ETD272MK30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | ELXZ160EBD272MK30S vs ELXZ160ETD272MK30D |
2272LCMAB30LYN411C | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 2272LCMAB30LYN411C |
1272LCMAB30LYN9110 | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 1272LCMAB30LYN9110 |
2272LCMAB30LYN111M | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 2272LCMAB30LYN111M |
NRSX272M16V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | ELXZ160EBD272MK30S vs NRSX272M16V12.5X30F3CF |
NRSX272M16V12.5X30SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | ELXZ160EBD272MK30S vs NRSX272M16V12.5X30SPF |
1272LCMAB30LYN011P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 1272LCMAB30LYN011P |
8272LCMAB30LYN711P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXZ160EBD272MK30S vs 8272LCMAB30LYN711P |