Part Details for NRSX272M16V12.5X30SPF by NIC Components Corp
Overview of NRSX272M16V12.5X30SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX272M16V12.5X30SPF
NRSX272M16V12.5X30SPF CAD Models
NRSX272M16V12.5X30SPF Part Data Attributes
|
NRSX272M16V12.5X30SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX272M16V12.5X30SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2310 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRSX272M16V12.5X30SPF
This table gives cross-reference parts and alternative options found for NRSX272M16V12.5X30SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX272M16V12.5X30SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1272LCMAB30LYN211C | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 1272LCMAB30LYN211C |
2272LCMAB30LYN211P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 2272LCMAB30LYN211P |
ELXZ160ETD272MK30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | NRSX272M16V12.5X30SPF vs ELXZ160ETD272MK30D |
2272LCMAB30LYN411C | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 2272LCMAB30LYN411C |
1272LCMAB30LYN9110 | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 1272LCMAB30LYN9110 |
2272LCMAB30LYN111M | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 2272LCMAB30LYN111M |
NRSX272M16V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRSX272M16V12.5X30SPF vs NRSX272M16V12.5X30F3CF |
1272LCMAB30LYN011P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 1272LCMAB30LYN011P |
8272LCMAB30LYN711P | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 8272LCMAB30LYN711P |
8272LCMAB30LYN2110 | CAP,AL2O3,2.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M16V12.5X30SPF vs 8272LCMAB30LYN2110 |