ELXY630ELL181MJ30S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ELXY630ELL181MJ30S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXY630ELL181MJ30S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXY630ELL181MJ30S by Chemi-Con

ELXY630ELL181MJ30S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1134 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Ripple Current
384 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ELXY630ELL181MJ30S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ELXY630ELL181MJ30S

This table gives cross-reference parts and alternative options found for ELXY630ELL181MJ30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY630ELL181MJ30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESXE630ETD181MJ30N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, United Chemi-Con Inc ELXY630ELL181MJ30S vs ESXE630ETD181MJ30N
8181LGM1030LMN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LMN1J
8181LGM1030LMN4N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LMN4N
8181LGM1030LMN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LMN0P
RXK181M1JBK-1030 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, Lelon Electronics Corp ELXY630ELL181MJ30S vs RXK181M1JBK-1030
8181LGM1030LMN1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LMN1D
ELXY630ETE181MJ30A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, Chemi-Con ELXY630ELL181MJ30S vs ELXY630ETE181MJ30A
ELXV630EBD181MJ30S Aluminum Electrolytic Capacitor, Chemi-Con ELXY630ELL181MJ30S vs ELXV630EBD181MJ30S
8181LGM1030LMN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LMN7J
8181LGM1030LM04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF Fenghua (HK) Electronics Ltd ELXY630ELL181MJ30S vs 8181LGM1030LM04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXY630ELL181MJ30S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXY630ELL181MJ30S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXY630ELL181MJ30S would you like to use for your alert(s)?
  • Please alert me when ELXY630ELL181MJ30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXY630ELL181MJ30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXY630ELL181MJ30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXY630ELL181MJ30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXY630ELL181MJ30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXY630ELL181MJ30S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: