Part Details for 8181LGM1030LM04J by Fenghua (HK) Electronics Ltd
Overview of 8181LGM1030LM04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8181LGM1030LM04J
8181LGM1030LM04J CAD Models
8181LGM1030LM04J Part Data Attributes
|
8181LGM1030LM04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181LGM1030LM04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8181LGM1030LM04J
This table gives cross-reference parts and alternative options found for 8181LGM1030LM04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181LGM1030LM04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE630ETD181MJ30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | United Chemi-Con Inc | 8181LGM1030LM04J vs ESXE630ETD181MJ30N |
8181LGM1030LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN1J |
8181LGM1030LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN4N |
8181LGM1030LMN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN0P |
RXK181M1JBK-1030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Lelon Electronics Corp | 8181LGM1030LM04J vs RXK181M1JBK-1030 |
8181LGM1030LMN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN1D |
ELXY630ETE181MJ30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 8181LGM1030LM04J vs ELXY630ETE181MJ30A |
ELXV630EBD181MJ30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8181LGM1030LM04J vs ELXV630EBD181MJ30S |
8181LGM1030LMN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN7J |
8181LGM1030LMN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF | Fenghua (HK) Electronics Ltd | 8181LGM1030LM04J vs 8181LGM1030LMN4C |