Part Details for ELXY350EBD221MJ16S by Chemi-Con
Overview of ELXY350EBD221MJ16S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXY350EBD221MJ16S
ELXY350EBD221MJ16S CAD Models
ELXY350EBD221MJ16S Part Data Attributes
|
ELXY350EBD221MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY350EBD221MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 412.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY350EBD221MJ16S
This table gives cross-reference parts and alternative options found for ELXY350EBD221MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY350EBD221MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LEM1016LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 8221LEM1016LM00M |
8221LEM1016LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 8221LEM1016LMN0M |
8221LEM1016LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 8221LEM1016LEN111C |
ELXY350ELL221MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELXY350EBD221MJ16S vs ELXY350ELL221MJ16M |
RZF221M1VBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | ELXY350EBD221MJ16S vs RZF221M1VBK-1016 |
8221LEM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 8221LEM1016LEN011B |
8221LEM1016LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 8221LEM1016LEN711B |
2221LEM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 2221LEM1016LEN011C |
ELXV350ETE221MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELXY350EBD221MJ16S vs ELXV350ETE221MJ16M |
2221LEM1016LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXY350EBD221MJ16S vs 2221LEM1016LEN211M |