Part Details for ELXV350ETE221MJ16M by Chemi-Con
Overview of ELXV350ETE221MJ16M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV350ETE221MJ16M
ELXV350ETE221MJ16M CAD Models
ELXV350ETE221MJ16M Part Data Attributes
|
ELXV350ETE221MJ16M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV350ETE221MJ16M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV350ETE221MJ16M
This table gives cross-reference parts and alternative options found for ELXV350ETE221MJ16M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV350ETE221MJ16M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LEM1016LM00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 8221LEM1016LM00M |
8221LEM1016LMN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 8221LEM1016LMN0M |
8221LEM1016LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 8221LEM1016LEN111C |
ELXY350ELL221MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELXV350ETE221MJ16M vs ELXY350ELL221MJ16M |
RZF221M1VBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Surge Components Inc | ELXV350ETE221MJ16M vs RZF221M1VBK-1016 |
8221LEM1016LEN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 8221LEM1016LEN011B |
8221LEM1016LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 8221LEM1016LEN711B |
2221LEM1016LEN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 2221LEM1016LEN011C |
2221LEM1016LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | ELXV350ETE221MJ16M vs 2221LEM1016LEN211M |
ELXY350ETE221MJ16C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | ELXV350ETE221MJ16M vs ELXY350ETE221MJ16C |