Part Details for ELXV800ELL101MJ25S by United Chemi-Con Inc
Overview of ELXV800ELL101MJ25S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV800ELL101MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3881
|
Newark | Capacitor Alum Elec 100Uf, 80V, 20%, Radial, Capacitance:100µf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:0.19Ohm Rohs Compliant: Yes |Chemi-Con ELXV800ELL101MJ25S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 | Buy Now |
DISTI #
565-ELXV800ELL101MJ25S-ND
|
DigiKey | CAP ALUM 100UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1010 In Stock |
|
$0.2597 / $0.8100 | Buy Now |
DISTI #
661-ELXV800L101MJ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 80 Volt RoHS: Compliant | 388 |
|
$0.2590 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 80V 20% (10 X 25mm) Radial 5mm 795mA 3000h 105°C Automotive Bulk RoHS: Compliant |
9734 In Stock |
|
$0.2635 / $0.5573 | Buy Now |
DISTI #
67593211
|
Verical | Cap Aluminum Lytic 100uF 80V 20% (10 X 25mm) Radial 5mm 795mA 3000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2232 | Americas - 9700 |
|
$0.3270 / $0.7593 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 80V 20% (10 X 25mm) Radial 5mm 795mA 3000h 105°C Automotive Bulk RoHS: Compliant |
9734 In Stock |
|
$0.2635 / $0.5573 | Buy Now |
Part Details for ELXV800ELL101MJ25S
ELXV800ELL101MJ25S CAD Models
ELXV800ELL101MJ25S Part Data Attributes
|
ELXV800ELL101MJ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV800ELL101MJ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 795 mA | |
Series | LXV | |
Terminal Pitch | 5 mm |