Part Details for ELXV250ELL471MJ20A by Chemi-Con
Overview of ELXV250ELL471MJ20A by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV250ELL471MJ20A
ELXV250ELL471MJ20A CAD Models
ELXV250ELL471MJ20A Part Data Attributes
|
ELXV250ELL471MJ20A
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV250ELL471MJ20A
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV250ELL471MJ20A
This table gives cross-reference parts and alternative options found for ELXV250ELL471MJ20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV250ELL471MJ20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1020LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ELXV250ELL471MJ20A vs 8471LDM1020LMN4N |
757D477M025CG2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | ELXV250ELL471MJ20A vs 757D477M025CG2D |
RJH-25V471MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | ELXV250ELL471MJ20A vs RJH-25V471MH5#-S1 |
8471LDM1020LMN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ELXV250ELL471MJ20A vs 8471LDM1020LMN00 |
757D477M025CG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | ELXV250ELL471MJ20A vs 757D477M025CG3C |
LXF25VB471M10X20LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | ELXV250ELL471MJ20A vs LXF25VB471M10X20LL |
ELXV250ETE471MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | ELXV250ELL471MJ20A vs ELXV250ETE471MJ20A |
RJH-25V471MH5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | ELXV250ELL471MJ20A vs RJH-25V471MH5#-GAT |
8471LDM1020LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | ELXV250ELL471MJ20A vs 8471LDM1020LM07J |
RAS470M25CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | ELXV250ELL471MJ20A vs RAS470M25CF310X20 |