Part Details for 757D477M025CG2D by Barker Microfarads (BMI)
Overview of 757D477M025CG2D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D477M025CG2D
757D477M025CG2D CAD Models
757D477M025CG2D Part Data Attributes
|
757D477M025CG2D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D477M025CG2D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 206 mΩ | |
Leakage Current | 0.1175 mA | |
Length | 20 mm | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 950 mA | |
Series | 757D(25V) | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 757D477M025CG2D
This table gives cross-reference parts and alternative options found for 757D477M025CG2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D477M025CG2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1020LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 757D477M025CG2D vs 8471LDM1020LMN4N |
ELXV250ELL471MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 757D477M025CG2D vs ELXV250ELL471MJ20A |
RJH-25V471MH5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 757D477M025CG2D vs RJH-25V471MH5#-S1 |
8471LDM1020LMN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 757D477M025CG2D vs 8471LDM1020LMN00 |
757D477M025CG3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG2D vs 757D477M025CG3C |
LXF25VB471M10X20LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | 757D477M025CG2D vs LXF25VB471M10X20LL |
ELXV250ETE471MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 757D477M025CG2D vs ELXV250ETE471MJ20A |
RJH-25V471MH5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 757D477M025CG2D vs RJH-25V471MH5#-GAT |
8471LDM1020LM07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 757D477M025CG2D vs 8471LDM1020LM07J |
RAS470M25CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | 757D477M025CG2D vs RAS470M25CF310X20 |