Part Details for ELXQ351VNN121MP25S by Chemi-Con
Overview of ELXQ351VNN121MP25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ351VNN121MP25S
ELXQ351VNN121MP25S CAD Models
ELXQ351VNN121MP25S Part Data Attributes
|
ELXQ351VNN121MP25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXQ351VNN121MP25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 720 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for ELXQ351VNN121MP25S
This table gives cross-reference parts and alternative options found for ELXQ351VNN121MP25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ351VNN121MP25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2V121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ELXQ351VNN121MP25S vs EETHC2V121HJ |
LQS2V121MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXQ351VNN121MP25S vs LQS2V121MEKZ25 |
LGN2V121MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | ELXQ351VNN121MP25S vs LGN2V121MELZ25 |
350VXH120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ351VNN121MP25S vs 350VXH120MEFCSN22X25 |
NRLPW121M350V22X25LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ELXQ351VNN121MP25S vs NRLPW121M350V22X25LF |
LGN2V121MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | ELXQ351VNN121MP25S vs LGN2V121MERZGA |
LQS2V121MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXQ351VNN121MP25S vs LQS2V121MELZ25 |
350VXS120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELXQ351VNN121MP25S vs 350VXS120MEFCSN22X25 |
350MXG120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | ELXQ351VNN121MP25S vs 350MXG120MEFCSN22X25 |
ELXQ351VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXQ351VNN121MP25S vs ELXQ351VSN121MP25S |