Part Details for LQS2V121MELZ25 by Nichicon Corporation
Overview of LQS2V121MELZ25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQS2V121MELZ25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3143
|
Newark | Snap In & Terminal/ Bulk |Nichicon LQS2V121MELZ25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9300 | Buy Now |
DISTI #
493-7748-ND
|
DigiKey | CAP ALUM 120UF 20% 350V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
28 In Stock |
|
$1.6758 / $4.0700 | Buy Now |
DISTI #
647-LQS2V121MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 120uF 350 Volts 0.2 RoHS: Compliant | 0 |
|
$1.7000 / $3.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks | 0 |
|
$1.4500 | Buy Now |
Part Details for LQS2V121MELZ25
LQS2V121MELZ25 CAD Models
LQS2V121MELZ25 Part Data Attributes
|
LQS2V121MELZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LQS2V121MELZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LQS2V121MELZ25
This table gives cross-reference parts and alternative options found for LQS2V121MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQS2V121MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS2V121MERZ25HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LQS2V121MELZ25 vs LQS2V121MERZ25HA |
LQS2V121MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LQS2V121MELZ25 vs LQS2V121MEKZ25 |
127LMH350MZBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | LQS2V121MELZ25 vs 127LMH350MZBC |
EKMV351VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V121MELZ25 vs EKMV351VSN121MP25S |
LGN2V121MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LQS2V121MELZ25 vs LGN2V121MEKZ25 |
381LQ121M350H012A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LQS2V121MELZ25 vs 381LQ121M350H012A+D |
EKMQ351VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LQS2V121MELZ25 vs EKMQ351VSN121MP25S |
EETHC2V121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 120uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LQS2V121MELZ25 vs EETHC2V121HJ |
NRLPW121M350V22X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LQS2V121MELZ25 vs NRLPW121M350V22X25SF |
LGN2V121MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | LQS2V121MELZ25 vs LGN2V121MERZGA |