Part Details for ELXQ201VRD182MA50S by Chemi-Con
Overview of ELXQ201VRD182MA50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXQ201VRD182MA50S
ELXQ201VRD182MA50S CAD Models
ELXQ201VRD182MA50S Part Data Attributes
|
ELXQ201VRD182MA50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXQ201VRD182MA50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3820 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ELXQ201VRD182MA50S
This table gives cross-reference parts and alternative options found for ELXQ201VRD182MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ201VRD182MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ201VNN182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXQ201VRD182MA50S vs ELXQ201VNN182MA50S |
1182MCM3550LHN4110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXQ201VRD182MA50S vs 1182MCM3550LHN4110 |
ELXM201VND182MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXQ201VRD182MA50S vs ELXM201VND182MA50S |
188LMX200M2EH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ELXQ201VRD182MA50S vs 188LMX200M2EH |
LG200M1800BP343550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ELXQ201VRD182MA50S vs LG200M1800BP343550 |
EGG188M200AT6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ELXQ201VRD182MA50S vs EGG188M200AT6AA |
2182MCM3550LHN2110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXQ201VRD182MA50S vs 2182MCM3550LHN2110 |
1182MCM3550LHN3110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXQ201VRD182MA50S vs 1182MCM3550LHN3110 |
2182MCM3550LHN1110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXQ201VRD182MA50S vs 2182MCM3550LHN1110 |
1182MCM3550LHN9110 | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELXQ201VRD182MA50S vs 1182MCM3550LHN9110 |