Part Details for ELXM201VND182MA50S by Chemi-Con
Overview of ELXM201VND182MA50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXM201VND182MA50S
ELXM201VND182MA50S CAD Models
ELXM201VND182MA50S Part Data Attributes
|
ELXM201VND182MA50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM201VND182MA50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM201VND182MA50S
This table gives cross-reference parts and alternative options found for ELXM201VND182MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM201VND182MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1182MCM3550LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | ELXM201VND182MA50S vs 1182MCM3550LHN9110 |
ELG188M200AT6AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | ELXM201VND182MA50S vs ELG188M200AT6AV |
1182MCM3550LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | ELXM201VND182MA50S vs 1182MCM3550LHN0110 |
ELXQ201VNN182MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | ELXM201VND182MA50S vs ELXQ201VNN182MA50S |
ELXQ201VSN182MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | ELXM201VND182MA50S vs ELXQ201VSN182MA50S |
ECS2DBW182MLL10350050 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | ELXM201VND182MA50S vs ECS2DBW182MLL10350050 |
MAL215972182E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 1800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ELXM201VND182MA50S vs MAL215972182E3 |
ELXM201VNN182MA50S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, | ELXM201VND182MA50S vs ELXM201VNN182MA50S |
2182MCM3550LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL | ELXM201VND182MA50S vs 2182MCM3550LHN3110 |
ELG188M200AT6AA | KEMET Corporation | $7.7479 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | ELXM201VND182MA50S vs ELG188M200AT6AA |