Part Details for ELXP05100 by Amphenol PCD
Overview of ELXP05100 by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXP05100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXP05100-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3220 | Buy Now |
Part Details for ELXP05100
ELXP05100 CAD Models
ELXP05100 Part Data Attributes
|
ELXP05100
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELXP05100
Amphenol PCD
Board Connector, 5 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ELXP05100
This table gives cross-reference parts and alternative options found for ELXP05100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXP05100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD10-CA602PL-5DV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA602PL-5DV-R |
KD10-CA160-2PL5-8DV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA160-2PL5-8DV |
355160500 | Board Connector, 5 Contact(s), 1 Row(s), Male | Molex | ELXP05100 vs 355160500 |
KD10-CA602PL-5CV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA602PL-5CV-R |
KD10-CA640-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA640-2PL5-8CV |
KD10-CA340-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA340-2PL5-8CV |
KD10-CA420-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA420-2PL5-8CV |
KD10-CA160-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA160-2PL5-8CV |
KD10-CA660-2PL5-8DV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELXP05100 vs KD10-CA660-2PL5-8DV |
DF7A-05EP-3.96C | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | ELXP05100 vs DF7A-05EP-3.96C |