Part Details for KD10-CA340-2PL5-8CV by Japan Aviation Electronics Industry Limited
Overview of KD10-CA340-2PL5-8CV by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KD10-CA340-2PL5-8CV
KD10-CA340-2PL5-8CV CAD Models
KD10-CA340-2PL5-8CV Part Data Attributes
|
KD10-CA340-2PL5-8CV
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
KD10-CA340-2PL5-8CV
Japan Aviation Electronics Industry Limited
Board Connector, 5 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |
Alternate Parts for KD10-CA340-2PL5-8CV
This table gives cross-reference parts and alternative options found for KD10-CA340-2PL5-8CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD10-CA340-2PL5-8CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD10-CA160-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA160-2PL5-8CV |
KD20-CA800PL-5CV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD20-CA800PL-5CV-R |
KD10-CA260-2PL5-8DV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA260-2PL5-8DV |
KD20-CA800PL-5DV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD20-CA800PL-5DV-R |
KD10-CA640-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA640-2PL5-8CV |
KD10-CA602PL-5CV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA602PL-5CV-R |
KD10-CA460-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA460-2PL5-8CV |
KD10-CA420-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA420-2PL5-8CV |
KD10-CA600-2PL5-8CV | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD10-CA600-2PL5-8CV |
KD20-CA602PL-5CV-R | Board Connector, 5 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | KD10-CA340-2PL5-8CV vs KD20-CA602PL-5CV-R |