ELXM351VSN181MP40S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED

Overview of ELXM351VSN181MP40S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for ELXM351VSN181MP40S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXM351VSN181MP40S by Chemi-Con

ELXM351VSN181MP40S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.753 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
990 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELXM351VSN181MP40S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ELXM351VSN181MP40S

This table gives cross-reference parts and alternative options found for ELXM351VSN181MP40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM351VSN181MP40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLRW181M350V22X40SF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ELXM351VSN181MP40S vs NRLRW181M350V22X40SF
2181MFM2240LHN2110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 2181MFM2240LHN2110
1181MFM2240LHN5110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 1181MFM2240LHN5110
ELXM351VNN181MP40S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 180uF, Chemi-Con ELXM351VSN181MP40S vs ELXM351VNN181MP40S
1181MFM2240LHN1110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 1181MFM2240LHN1110
350MXC180MSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELXM351VSN181MP40S vs 350MXC180MSN22X40
2181MFM2240LHN3110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 2181MFM2240LHN3110
8181MFM2240LHN0110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 8181MFM2240LHN0110
2181MFM2240LHN0110 CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXM351VSN181MP40S vs 2181MFM2240LHN0110
HL2V187M22040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics ELXM351VSN181MP40S vs HL2V187M22040HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXM351VSN181MP40S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXM351VSN181MP40S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXM351VSN181MP40S would you like to use for your alert(s)?
  • Please alert me when ELXM351VSN181MP40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXM351VSN181MP40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXM351VSN181MP40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXM351VSN181MP40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXM351VSN181MP40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXM351VSN181MP40S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: