Part Details for 8181MFM2240LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 8181MFM2240LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8181MFM2240LHN0110
8181MFM2240LHN0110 CAD Models
8181MFM2240LHN0110 Part Data Attributes
|
8181MFM2240LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8181MFM2240LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8181MFM2240LHN0110
This table gives cross-reference parts and alternative options found for 8181MFM2240LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8181MFM2240LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM351VSN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 8181MFM2240LHN0110 vs ELXM351VSN181MP40S |
HL2V187M22040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 8181MFM2240LHN0110 vs HL2V187M22040HA |
8181MFM2240LHN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM2240LHN0110 vs 8181MFM2240LHN2110 |
NRLRW181M350V22X40SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 8181MFM2240LHN0110 vs NRLRW181M350V22X40SF |
1181MFM2240LHN0110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM2240LHN0110 vs 1181MFM2240LHN0110 |
350MXC180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8181MFM2240LHN0110 vs 350MXC180MEFCSN22X40 |
2181MFM2240LHN2110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM2240LHN0110 vs 2181MFM2240LHN2110 |
1181MFM2240LHN1110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM2240LHN0110 vs 1181MFM2240LHN1110 |
8181MFM2240LHN7110 | CAP,AL2O3,180UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8181MFM2240LHN0110 vs 8181MFM2240LHN7110 |
350MXC180MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8181MFM2240LHN0110 vs 350MXC180MSN22X40 |