Part Details for ELXA401LGC182MCA5M by Chemi-Con
Overview of ELXA401LGC182MCA5M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXA401LGC182MCA5M
ELXA401LGC182MCA5M CAD Models
ELXA401LGC182MCA5M Part Data Attributes
|
ELXA401LGC182MCA5M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXA401LGC182MCA5M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 14.4 mA | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXA401LGC182MCA5M
This table gives cross-reference parts and alternative options found for ELXA401LGC182MCA5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXA401LGC182MCA5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXA400LGB182MCA5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXA401LGC182MCA5M vs ELXA400LGB182MCA5M |
ELXA400LGN182MCA5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXA401LGC182MCA5M vs ELXA400LGN182MCA5M |
ELXA400LGC182MCA5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXA401LGC182MCA5M vs ELXA400LGC182MCA5T |
ELXA400LGN182MCA5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXA401LGC182MCA5M vs ELXA400LGN182MCA5T |
ELXA400LGB182MCA5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | ELXA401LGC182MCA5M vs ELXA400LGB182MCA5T |