ELXA401LGC182MCA5M vs ELXA400LGB182MCA5M feature comparison

ELXA401LGC182MCA5M Chemi-Con

Buy Now Datasheet

ELXA400LGB182MCA5M Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50 mm 50 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 14.4 mA
Length 105 mm 105 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 6300 mA 6300 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ELXA401LGC182MCA5M with alternatives

Compare ELXA400LGB182MCA5M with alternatives