Part Details for ELXA400LGN222MCC5T by Chemi-Con
Overview of ELXA400LGN222MCC5T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXA400LGN222MCC5T
ELXA400LGN222MCC5T CAD Models
ELXA400LGN222MCC5T Part Data Attributes
|
ELXA400LGN222MCC5T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXA400LGN222MCC5T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ELXA400LGN222MCC5T
This table gives cross-reference parts and alternative options found for ELXA400LGN222MCC5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXA400LGN222MCC5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXA400LGB222MCC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXA400LGN222MCC5T vs ELXA400LGB222MCC5T |
ELXA400LGC222MCC5T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXA400LGN222MCC5T vs ELXA400LGC222MCC5T |
ELXA400LGB222MCC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXA400LGN222MCC5T vs ELXA400LGB222MCC5M |
ELXA401LGB222MCC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXA400LGN222MCC5T vs ELXA401LGB222MCC5M |
ELXA401LGN222MCC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXA400LGN222MCC5T vs ELXA401LGN222MCC5M |