ELXA400LGN222MCC5T vs ELXA401LGB222MCC5M feature comparison

ELXA400LGN222MCC5T Chemi-Con

Buy Now Datasheet

ELXA401LGB222MCC5M Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50 mm 50 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 125 mm 125 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 7500 mA 7500 mA
Surface Mount NO
Terminal Shape BINDING POST
Base Number Matches 1 1
Series LXA

Compare ELXA400LGN222MCC5T with alternatives

Compare ELXA401LGB222MCC5M with alternatives