Part Details for ELLA500EFM220ME11D by Chemi-Con
Overview of ELLA500EFM220ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA500EFM220ME11D
ELLA500EFM220ME11D CAD Models
ELLA500EFM220ME11D Part Data Attributes
|
ELLA500EFM220ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA500EFM220ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELLA500EFM220ME11D
This table gives cross-reference parts and alternative options found for ELLA500EFM220ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA500EFM220ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500ETE220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | ELLA500EFM220ME11D vs ESMG500ETE220ME11S |
RDL22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | ELLA500EFM220ME11D vs RDL22M50TR15X11 |
8220LFM0511WPN381D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 8220LFM0511WPN381D |
2220LFM0511WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 2220LFM0511WPN781B |
1220LFM0511WPN585C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 1220LFM0511WPN585C |
2220LFM0511WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 2220LFM0511WPN38EB |
8220LFM0511WF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 8220LFM0511WF07C |
8220LFM0511WFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 8220LFM0511WFN5C |
1220LFM0511WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 1220LFM0511WPN981C |
1220LFM0511WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ELLA500EFM220ME11D vs 1220LFM0511WPN48FC |