Part Details for 1220LFM0511WPN48FC by Fenghua (HK) Electronics Ltd
Overview of 1220LFM0511WPN48FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LFM0511WPN48FC
1220LFM0511WPN48FC CAD Models
1220LFM0511WPN48FC Part Data Attributes
|
1220LFM0511WPN48FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LFM0511WPN48FC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LFM0511WPN48FC
This table gives cross-reference parts and alternative options found for 1220LFM0511WPN48FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LFM0511WPN48FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500ETE220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 1220LFM0511WPN48FC vs ESMG500ETE220ME11S |
RDL22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 1220LFM0511WPN48FC vs RDL22M50TR15X11 |
8220LFM0511WPN381D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 8220LFM0511WPN381D |
2220LFM0511WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 2220LFM0511WPN781B |
1220LFM0511WPN585C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 1220LFM0511WPN585C |
2220LFM0511WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 2220LFM0511WPN38EB |
8220LFM0511WF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 8220LFM0511WF07C |
8220LFM0511WFN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 8220LFM0511WFN5C |
1220LFM0511WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 1220LFM0511WPN48FC vs 1220LFM0511WPN981C |
ELLA500EFM220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 1220LFM0511WPN48FC vs ELLA500EFM220ME11D |