ELH569M010AS5AA
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ELH569M010AS5AA by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELH569M010AS5AA by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELH569M010AS5AA by Nissei Electric Co Ltd

ELH569M010AS5AA
Nissei Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
56000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
3 mA
Manufacturer Series
ELH
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
6450 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH569M010AS5AA
    Nissei Electric Co Ltd
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ELH569M010AS5AA

This table gives cross-reference parts and alternative options found for ELH569M010AS5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH569M010AS5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMH10VNSN56000M30E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Chemi-Con ELH569M010AS5AA vs SMH10VNSN56000M30E
3HC1AVB569M30045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ELH569M010AS5AA vs 3HC1AVB569M30045
SMH10VS56000M30E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN Chemi-Con ELH569M010AS5AA vs SMH10VS56000M30E
3HQ1AVB569M30045 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ELH569M010AS5AA vs 3HQ1AVB569M30045
82D563M010MD2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT Chemi-Con ELH569M010AS5AA vs 82D563M010MD2D
ALC10A563EB010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN KEMET Corporation ELH569M010AS5AA vs ALC10A563EB010
10USR56000MOOEMN30X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN Rubycon Corporation ELH569M010AS5AA vs 10USR56000MOOEMN30X45
SMH10LISN56000M35C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN Chemi-Con ELH569M010AS5AA vs SMH10LISN56000M35C
10USR56000M35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN Rubycon Corporation ELH569M010AS5AA vs 10USR56000M35X35
SMH10VNSN56000M35C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Chemi-Con ELH569M010AS5AA vs SMH10VNSN56000M35C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH569M010AS5AA by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH569M010AS5AA by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of ELH569M010AS5AA would you like to use for your alert(s)?
  • Please alert me when ELH569M010AS5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH569M010AS5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH569M010AS5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH569M010AS5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH569M010AS5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH569M010AS5AA by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: