Part Details for 82D563M010MD2D by Chemi-Con
Overview of 82D563M010MD2D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82D563M010MD2D
82D563M010MD2D CAD Models
82D563M010MD2D Part Data Attributes
|
82D563M010MD2D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
82D563M010MD2D
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Leakage Current | 2.99332 mA | |
Manufacturer Series | 82D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 7000 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 82D563M010MD2D
This table gives cross-reference parts and alternative options found for 82D563M010MD2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82D563M010MD2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH10VNSN56000M30E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 82D563M010MD2D vs SMH10VNSN56000M30E |
3HC1AVB569M30045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 82D563M010MD2D vs 3HC1AVB569M30045 |
SMH10VS56000M30E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 82D563M010MD2D vs SMH10VS56000M30E |
ELH569M010AS5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | 82D563M010MD2D vs ELH569M010AS5AA |
3HQ1AVB569M30045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 82D563M010MD2D vs 3HQ1AVB569M30045 |
ALC10A563EB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | KEMET Corporation | 82D563M010MD2D vs ALC10A563EB010 |
10USR56000MOOEMN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | Rubycon Corporation | 82D563M010MD2D vs 10USR56000MOOEMN30X45 |
SMH10LISN56000M35C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 82D563M010MD2D vs SMH10LISN56000M35C |
10USR56000M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | Rubycon Corporation | 82D563M010MD2D vs 10USR56000M35X35 |
SMH10VNSN56000M35C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 82D563M010MD2D vs SMH10VNSN56000M35C |