ELH189M6R3AQ2AV
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount

Overview of ELH189M6R3AQ2AV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for ELH189M6R3AQ2AV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELH189M6R3AQ2AV by KEMET Corporation

ELH189M6R3AQ2AV
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
18000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
44 mΩ
Leakage Current
2.3 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2600 mA
Surface Mount
NO
Tan Delta
0.94
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELH189M6R3AQ2AV
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
    VS

Alternate Parts for ELH189M6R3AQ2AV

This table gives cross-reference parts and alternative options found for ELH189M6R3AQ2AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH189M6R3AQ2AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH006M18K0BPF42230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BPF42230
LH006M18K0BP3-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BP3-2230
LH006M18K0BP342230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BP342230
ELH189M6R3AQ2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount KEMET Corporation ELH189M6R3AQ2AV vs ELH189M6R3AQ2AA
LH006M18K0BP4-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BP4-2230
MALIEYN07LV518B42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 18000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein ELH189M6R3AQ2AV vs MALIEYN07LV518B42K
LH006M18K0BPF-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BPF-2230
MALIEYN07LV518B02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies ELH189M6R3AQ2AV vs MALIEYN07LV518B02K
LH006M18K0BP5-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, YAGEO Corporation ELH189M6R3AQ2AV vs LH006M18K0BP5-2230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELH189M6R3AQ2AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELH189M6R3AQ2AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELH189M6R3AQ2AV would you like to use for your alert(s)?
  • Please alert me when ELH189M6R3AQ2AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELH189M6R3AQ2AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELH189M6R3AQ2AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELH189M6R3AQ2AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELH189M6R3AQ2AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELH189M6R3AQ2AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: