Part Details for LH006M18K0BPF42230 by YAGEO Corporation
Overview of LH006M18K0BPF42230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH006M18K0BPF42230
LH006M18K0BPF42230 CAD Models
LH006M18K0BPF42230 Part Data Attributes
|
LH006M18K0BPF42230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH006M18K0BPF42230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH006M18K0BPF42230
This table gives cross-reference parts and alternative options found for LH006M18K0BPF42230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH006M18K0BPF42230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH006M18K0BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LH006M18K0BPF42230 vs LH006M18K0BP442230 |
LH006M18K0BP542230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LH006M18K0BPF42230 vs LH006M18K0BP542230 |
LH006M18K0BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LH006M18K0BPF42230 vs LH006M18K0BP342230 |
LH006M18K0BP3-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | LH006M18K0BPF42230 vs LH006M18K0BP3-2230 |
HC0J189M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LH006M18K0BPF42230 vs HC0J189M22030HA |
ESMH6R3VSN183MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LH006M18K0BPF42230 vs ESMH6R3VSN183MP30S |
ELH189M6R3AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | KEMET Corporation | LH006M18K0BPF42230 vs ELH189M6R3AQ2AA |
LH006M18K0BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LH006M18K0BPF42230 vs LH006M18K0BPF-2230 |
ELH189M6R3AQ2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount | KEMET Corporation | LH006M18K0BPF42230 vs ELH189M6R3AQ2AV |