Part Details for ELG279M010AT1AA by KEMET Corporation
Overview of ELG279M010AT1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG279M010AT1AA
ELG279M010AT1AA CAD Models
ELG279M010AT1AA Part Data Attributes
|
ELG279M010AT1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG279M010AT1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG279M010AT1AA
This table gives cross-reference parts and alternative options found for ELG279M010AT1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG279M010AT1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX273M010A012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | ELG279M010AT1AA vs 381LX273M010A012A |
HL1A279M35025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELG279M010AT1AA vs HL1A279M35025HA |
ESMH100VRD273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | ELG279M010AT1AA vs ESMH100VRD273MA25S |
LG010M27K0BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | ELG279M010AT1AA vs LG010M27K0BP5-3525 |
381LX273M010A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | ELG279M010AT1AA vs 381LX273M010A012AD |
EKMH100VRD273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | ELG279M010AT1AA vs EKMH100VRD273MA25S |
LG010M27K0BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | ELG279M010AT1AA vs LG010M27K0BP4-3525 |
EKMH100VSN273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELG279M010AT1AA vs EKMH100VSN273MA25S |
LG010M27K0BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | ELG279M010AT1AA vs LG010M27K0BP543525 |
ESMH100VND273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | ELG279M010AT1AA vs ESMH100VND273MA25S |