Part Details for HL1A279M35025HA by Samwha Electronics
Overview of HL1A279M35025HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HL1A279M35025HA
HL1A279M35025HA CAD Models
HL1A279M35025HA Part Data Attributes
|
HL1A279M35025HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL1A279M35025HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.55885 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.76 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HL1A279M35025HA
This table gives cross-reference parts and alternative options found for HL1A279M35025HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL1A279M35025HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX273M010A012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | HL1A279M35025HA vs 381LX273M010A012A |
ESMH100VRD273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | HL1A279M35025HA vs ESMH100VRD273MA25S |
LG010M27K0BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | HL1A279M35025HA vs LG010M27K0BP5-3525 |
381LX273M010A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, | Cornell Dubilier Electronics Inc | HL1A279M35025HA vs 381LX273M010A012AD |
EKMH100VRD273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | HL1A279M35025HA vs EKMH100VRD273MA25S |
LG010M27K0BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | HL1A279M35025HA vs LG010M27K0BP4-3525 |
EKMH100VSN273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HL1A279M35025HA vs EKMH100VSN273MA25S |
LG010M27K0BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | YAGEO Corporation | HL1A279M35025HA vs LG010M27K0BP543525 |
ESMH100VND273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | HL1A279M35025HA vs ESMH100VND273MA25S |
ESMH100VNN273MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 27000uF, | Chemi-Con | HL1A279M35025HA vs ESMH100VNN273MA25S |