ELG227M450AS4AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG227M450AS4AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG227M450AS4AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC5834
Newark 220 450V |Kemet ELG227M450AS4AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2700
  • 250 $4.0700
  • 500 $3.7800
$3.7800 / $4.2700 Buy Now
DISTI # 399-ELG227M450AS4AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $3.7139
$3.7139 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks 0
  • 1,000 $3.8500
$3.8500 Buy Now
DISTI # ELG227M450AS4AA
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 450 V, � 20%, Snap-In (Alt: ELG227M450AS4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG227M450AS4AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG227M450AS4AA by KEMET Corporation

ELG227M450AS4AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
1206 mΩ
Leakage Current
2 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1000 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG227M450AS4AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG227M450AS4AA

This table gives cross-reference parts and alternative options found for ELG227M450AS4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG227M450AS4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECS2WBW221MLL10300040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Nantong Jianghai Capacitor Co Ltd ELG227M450AS4AA vs ECS2WBW221MLL10300040
1221VBM3040LHN5110 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG227M450AS4AA vs 1221VBM3040LHN5110
B43504B5227M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG227M450AS4AA vs B43504B5227M060
LG450M0220BPF43040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ELG227M450AS4AA vs LG450M0220BPF43040
SLJ227M450S1A5S40K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, Teapo Electronic Corporation ELG227M450AS4AA vs SLJ227M450S1A5S40K
B43547B5227M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, TDK Corporation ELG227M450AS4AA vs B43547B5227M002
8221VBM3040LHN7110 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG227M450AS4AA vs 8221VBM3040LHN7110
2221VBM3040LHN2110 CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG227M450AS4AA vs 2221VBM3040LHN2110
LG450M0220BP5-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, YAGEO Corporation ELG227M450AS4AA vs LG450M0220BP5-3040
EHP221M2WBC Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp ELG227M450AS4AA vs EHP221M2WBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG227M450AS4AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG227M450AS4AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG227M450AS4AA would you like to use for your alert(s)?
  • Please alert me when ELG227M450AS4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG227M450AS4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG227M450AS4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG227M450AS4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG227M450AS4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG227M450AS4AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: