Part Details for EHP221M2WBC by Hitano Enterprise Corp
Overview of EHP221M2WBC by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHP221M2WBC
EHP221M2WBC CAD Models
EHP221M2WBC Part Data Attributes
|
EHP221M2WBC
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHP221M2WBC
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.943927963 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EHP221M2WBC
This table gives cross-reference parts and alternative options found for EHP221M2WBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHP221M2WBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LV450M0220BP3-3040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | EHP221M2WBC vs LV450M0220BP3-3040 |
B43504B5227M080 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EHP221M2WBC vs B43504B5227M080 |
ECOS2WB221DA | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | EHP221M2WBC vs ECOS2WB221DA |
LG450M0220BP343040 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | EHP221M2WBC vs LG450M0220BP343040 |
1221VBM3040LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | EHP221M2WBC vs 1221VBM3040LHN2110 |
381LX221M450K042D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | EHP221M2WBC vs 381LX221M450K042D |
8221VBM3040LT000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | EHP221M2WBC vs 8221VBM3040LT000 |
8221VBM3040LTN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | EHP221M2WBC vs 8221VBM3040LTN10 |
2221VBM3040LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,450VDC,20% -TOL,20% +TOL | EHP221M2WBC vs 2221VBM3040LHN5110 |
B43547B5227M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | EHP221M2WBC vs B43547B5227M000 |