Part Details for ELG189M025AS4AV by KEMET Corporation
Overview of ELG189M025AS4AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELG189M025AS4AV
ELG189M025AS4AV CAD Models
ELG189M025AS4AV Part Data Attributes
|
ELG189M025AS4AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG189M025AS4AV
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3550 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELG189M025AS4AV
This table gives cross-reference parts and alternative options found for ELG189M025AS4AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG189M025AS4AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M18K0BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | ELG189M025AS4AV vs LG025M18K0BP343040 |
381LX183M025K042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ELG189M025AS4AV vs 381LX183M025K042A |
B41252B5189M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELG189M025AS4AV vs B41252B5189M067 |
2183LDM3040LHN2110 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG189M025AS4AV vs 2183LDM3040LHN2110 |
ECOS1EA183DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 18000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ELG189M025AS4AV vs ECOS1EA183DA |
8183LDM3040LHN2110 | CAP,AL2O3,18MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELG189M025AS4AV vs 8183LDM3040LHN2110 |
LGY1E183MEUB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | ELG189M025AS4AV vs LGY1E183MEUB40 |
381LX183M025K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, | Cornell Dubilier Electronics Inc | ELG189M025AS4AV vs 381LX183M025K042AD |
MALIEYH07BB518E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ELG189M025AS4AV vs MALIEYH07BB518E02K |
B41252B5189M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELG189M025AS4AV vs B41252B5189M007 |