ELG109M050AT4AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT

Overview of ELG109M050AT4AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELG109M050AT4AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55Y8629
Newark Electrolytic Capacitor, Snap-In, Elg Series, 10000 F, 20%, 50 V, 35 Mm Rohs Compliant: Yes |Kemet ELG109M050AT4AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.3500
  • 10 $5.7000
  • 25 $5.3100
  • 50 $4.9400
  • 100 $4.4500
  • 500 $4.0900
  • 1,000 $3.6900
  • 2,500 $3.4500
$3.4500 / $6.3500 Buy Now
DISTI # 399-ELG109M050AT4AA-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $3.5465
$3.5465 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 200 0
  • 1,000 $3.6800
$3.6800 Buy Now
DISTI # ELG109M050AT4AA
Avnet Abacus Aluminum Electrolytic Capacitor, 10000 uF, 50 V, � 20%, Snap-In (Alt: ELG109M050AT4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELG109M050AT4AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELG109M050AT4AA by KEMET Corporation

ELG109M050AT4AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
40 mΩ
Leakage Current
3 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4000 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG109M050AT4AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ELG109M050AT4AA

This table gives cross-reference parts and alternative options found for ELG109M050AT4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG109M050AT4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG050M10K0BPF43540 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, YAGEO Corporation ELG109M050AT4AA vs LG050M10K0BPF43540
MAL215881103E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents ELG109M050AT4AA vs MAL215881103E3
HE1H109M35040HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ELG109M050AT4AA vs HE1H109M35040HA
1103LFM3540LHN1110 CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG109M050AT4AA vs 1103LFM3540LHN1110
109LMB050M2EF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc ELG109M050AT4AA vs 109LMB050M2EF
B41252B6109M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG109M050AT4AA vs B41252B6109M060
B41252B6109M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ELG109M050AT4AA vs B41252B6109M000
1103LFM3540LHN7110 CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG109M050AT4AA vs 1103LFM3540LHN7110
1103LFM3540LHN4110 CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG109M050AT4AA vs 1103LFM3540LHN4110
EHP103M50BB Aluminum Electrolytic Capacitor, Aluminum (wet), Hitano Enterprise Corp ELG109M050AT4AA vs EHP103M50BB

Related Parts for ELG109M050AT4AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG109M050AT4AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG109M050AT4AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG109M050AT4AA would you like to use for your alert(s)?
  • Please alert me when ELG109M050AT4AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG109M050AT4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG109M050AT4AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG109M050AT4AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG109M050AT4AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG109M050AT4AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: