There are no models available for this part yet.
Overview of 109LMB050M2EF by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 109LMB050M2EF by Cornell Dubilier Electronics Inc
Part Data Attributes for 109LMB050M2EF by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
58.0252 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.1213 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
4020 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 109LMB050M2EF
This table gives cross-reference parts and alternative options found for 109LMB050M2EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109LMB050M2EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG050M10K0BPF43540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | 109LMB050M2EF vs LG050M10K0BPF43540 |
MAL215881103E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 109LMB050M2EF vs MAL215881103E3 |
HE1H109M35040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 109LMB050M2EF vs HE1H109M35040HA |
1103LFM3540LHN1110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109LMB050M2EF vs 1103LFM3540LHN1110 |
B41252B6109M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 109LMB050M2EF vs B41252B6109M060 |
B41252B6109M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 109LMB050M2EF vs B41252B6109M000 |
1103LFM3540LHN7110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109LMB050M2EF vs 1103LFM3540LHN7110 |
1103LFM3540LHN4110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 109LMB050M2EF vs 1103LFM3540LHN4110 |
EHP103M50BB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 109LMB050M2EF vs EHP103M50BB |
LGU1H103MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | 109LMB050M2EF vs LGU1H103MEKC |