-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH03250
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH03250) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFH03250
|
Mouser Electronics | Pluggable Terminal Blocks VERTICAL HEADER 5.08MM 3POS CLOSED RoHS: Compliant | 485 |
|
$0.4720 / $1.4500 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 212 |
|
$0.7552 / $1.8880 | Buy Now | |
|
Quest Components | 112 |
|
$0.5664 / $1.8880 | Buy Now | |
DISTI #
ELFH03250
|
TTI | Pluggable Terminal Blocks VERTICAL HEADER 5.08MM 3POS CLOSED Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELFH03250
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH03250
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for ELFH03250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH03250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFH03251 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFH03250 vs ELFH03251 |
ELFH0325G | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFH03250 vs ELFH0325G |
ELFH03251G | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFH03250 vs ELFH03251G |