There are no models available for this part yet.
Overview of ELFH0325G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH0325G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFH0325G
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH0325G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-ELFH0325G
|
Mouser Electronics | Pluggable Terminal Blocks 3P Vertical Header Closed Ends .200 | 2 |
|
$0.5250 / $1.3700 | Buy Now |
CAD Models for ELFH0325G by Amphenol Corporation
Part Data Attributes for ELFH0325G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for ELFH0325G
This table gives cross-reference parts and alternative options found for ELFH0325G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH0325G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFH03251 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFH0325G vs ELFH03251 |
ELFH03251G | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFH0325G vs ELFH03251G |
Related Parts for ELFH0325G
-
ELFH0925GTerminals and Terminal Blocks
-
502382-1570Headers and Edge Type Connectors
-
RK73H1JTTD4701FFixed Resistors
-
STPS2H100ZFYRectifier Diodes
-
0239002.HXPElectric Fuses
-
UCC2808D-2Switching Regulator or Controllers
-
E201MD9V31GEToggle Switches
-
135-503LAG-J01Non-linear Resistors
-
SN74LVC2G34DCKRGates