There are no models available for this part yet.
Overview of ELFF19240 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFF19240 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFF19240
|
Avnet Americas | Conn Terminal Block F 19 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF19240) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ELFF19240 by Amphenol Corporation
Part Data Attributes for ELFF19240 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PPO, UL: 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
19
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for ELFF19240
This table gives cross-reference parts and alternative options found for ELFF19240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF19240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395333519 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395333519 |
395333419 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395333419 |
39874-0319 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF19240 vs 39874-0319 |
395338819 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395338819 |
395338319 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395338319 |
39864-0219 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF19240 vs 39864-0219 |
395338519 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395338519 |
395333819 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 395333819 |
39861-0219 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF19240 vs 39861-0219 |
860819 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF19240 vs 860819 |