Part Details for 395333419 by Molex
Overview of 395333419 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 395333419
395333419 CAD Models
395333419 Part Data Attributes
|
395333419
Molex
Buy Now
Datasheet
|
Compare Parts:
395333419
Molex
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 395333419
This table gives cross-reference parts and alternative options found for 395333419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 395333419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
395338019 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 395333419 vs 395338019 |
395338319 | Molex | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | 395333419 vs 395338319 |
39860-0219 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 395333419 vs 39860-0219 |
ELFK19210 | Amphenol Corporation | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 395333419 vs ELFK19210 |
39861-0219 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 395333419 vs 39861-0219 |
ELFF19240 | Amphenol Corporation | Check for Price | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 395333419 vs ELFF19240 |
860819 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 395333419 vs 860819 |
39864-0219 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 395333419 vs 39864-0219 |
39864-0319 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | 395333419 vs 39864-0319 |
860919 | Molex | Check for Price | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | 395333419 vs 860919 |