Part Details for ELEPRIR5MA by Panasonic Electronic Components
Overview of ELEPRIR5MA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPRIR5MA
ELEPRIR5MA CAD Models
ELEPRIR5MA Part Data Attributes
|
ELEPRIR5MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPRIR5MA
Panasonic Electronic Components
General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for ELEPRIR5MA
This table gives cross-reference parts and alternative options found for ELEPRIR5MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPRIR5MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEMHIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPRIR5MA vs ELEMHIR5MA |
ELEPTIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPRIR5MA vs ELEPTIR5MA |
ELEPFIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPRIR5MA vs ELEPFIR5MA |
ELEPKIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPRIR5MA vs ELEPKIR5MA |
ELEPEIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPRIR5MA vs ELEPEIR5MA |