Part Details for ELEPEIR5MA by Panasonic Electronic Components
Overview of ELEPEIR5MA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELEPEIR5MA
ELEPEIR5MA CAD Models
ELEPEIR5MA Part Data Attributes
|
ELEPEIR5MA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEPEIR5MA
Panasonic Electronic Components
General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for ELEPEIR5MA
This table gives cross-reference parts and alternative options found for ELEPEIR5MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPEIR5MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEPHIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEPHIR5MA |
ELEMRIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEMRIR5MA |
ELEPTIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEPTIR5MA |
ELEPLIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEPLIR5MA |
ELEPRIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEPRIR5MA |
ELEMFIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEMFIR5MA |
ELEMHIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEMHIR5MA |
ELEPKIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, RADIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEPKIR5MA |
ELEMTIR5MA | General Purpose Inductor, 1.5uH, 20%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEPEIR5MA vs ELEMTIR5MA |